Low

Yucel 12V 3.2Ah Sealed Lead Acid Battery - 

Y3.2-12

Y3.2-12 - Yucel 12V 3.2Ah Sealed Lead Acid Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
YUASA YUASA
Manufacturer Part No:
Y3.2-12
Order Code:
BT05781
Product Range
YUCEL
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1669
See all Technical Docs

Product Overview

A maintenance-free, rechargeable sealed lead acid battery; ideal for alarm systems, emergency lighting and other stand-by power applications.
  • Faston tabbed connection

Contents

Contents: Battery only

Product Information

:
12V
:
Lead Acid
:
3.2Ah
:
-
:
Quick Connect
:
-
:
67mm
:
67mm
:
134mm
:
1.35kg
:
-
:
-
:
YUCEL
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

108 In stock

108 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 09/07/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£11.32 ( £13.58  Inc. VAT) £ 13.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £11.32 (£13.58)
5 + £10.38 (£12.46)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews