Low

ZYXEL  NWA3160-N-EU01F  Dual-Band Hybrid Wireless N Access Point

ZYXEL NWA3160-N-EU01F
Manufacturer:
ZYXEL ZYXEL
Manufacturer Part No:
NWA3160-N-EU01F
Order Code:
CS25811
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • 2.4/5Ghz Dual band wireless solution for small and medium class businesses
  • Hybrid design allows the access point to function as a controller or managed access point
  • Effortless deployment; AP Controller mode can be used to manage up to 24 other APs
  • Complies with a/b/g/n wireless standards for up to 300Mbps data rates
  • CLI, SNMP and Web support for WLAN management
  • Enterprise grade security with WPA/WPA2 encryption
  • Rogue AP detection and MAC address filtering
  • Features embedded RADIUS server
  • Fully WMM Certified (Wi-Fi Multimedia)
  • Integrated PoE port enables optimal placement
  • Fitted with 2x detachable antennas (R-SMA)
  • UL2043 Compliant LSOH construction
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD) 45x198x138mm

Product Information

Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Contents

Contents: Access point, ac adaptor, 2x antennas and user guide

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85176200
Weight (kg):
1.138

Alternatives

802.11 a/b/g/n Dual Band Unified Pro Access Point

ZYXEL

Plug Type:UK

1 in stock

Price for: Each

1+ £188.65 (£226.38)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.