Low

2 Port Gigabit Powerline Kit with Pass Through, 1000Mb/s HomePlug AV2 - 

PLA5256-GB0201F

PLA5256-GB0201F - 2 Port Gigabit Powerline Kit with Pass Through, 1000Mb/s HomePlug AV2
PLA5256-GB0201F - 2 Port Gigabit Powerline Kit with Pass Through, 1000Mb/s HomePlug AV2
PLA5256-GB0201F - 2 Port Gigabit Powerline Kit with Pass Through, 1000Mb/s HomePlug AV2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ZYXEL ZYXEL
Manufacturer Part No:
PLA5256-GB0201F
Order Code:
CS30669
Also Known As:
GTIN UPC EAN: 4718937586066
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Delivers a high-performance powerline network, ideal for smooth HD video streaming and online gaming. Features dual Ethernet ports for connecting multiple devices such as Smart TVs and consoles.
  • Easily expand your network throughout the house simply using existing power sockets
  • Built on the latest HomePlug AV2 standard with Powerline speeds up to 1000Mb/s
  • Advanced QoS automatically allocates bandwidth
  • Pass-through design retains mains socket access
  • Built-in electrical filter eliminates interference
  • 128-bit AES encryption for network protection
  • Simple push-button encryption operation
  • 3-colour LED displays powerline network quality
  • 300m Maximum range over power lines
  • Operating system independent
  • Utility software supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 125x65x42mm

Contents

2x Powerline Adaptor, 2x Ethernet cable and user guide

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4718937586066

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

285 In stock

285 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

1 will be available for delivery on Apr 26, 2018

More stock available week commencing 07/05/18
£36.95 ( £44.34  Inc. VAT) £ 44.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £36.95 (£44.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews