You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Elara LED Festoon Lights, Clear Filament, IP44 -
ELARA (F)
- Manufacturer:
- 1ST LED LIGHTING 1ST LED LIGHTING
- Manufacturer Part No:
- ELARA (F)
- Order Code:
- LA07933
- Product Range
- 1st LED Lighting - Elara LED Festoon Lights
Product Range Selector (1st LED Lighting - Elara LED Festoon Lights)
See all from this product rangeProduct Overview
- Suitable for indoor or outdoor use
- Supplied with mains adaptor
- Replacement LED lamps (E27 lamp base) also available
- IP44 rated
- Length: 4.5m
Warnings
Product Information
- :
- Festoon Lights
- :
- Mains
- :
- Indoor & Outdoor Use
- :
- LED
- :
- Warm White
- :
- -
- :
- 240V
- :
- 4.5m
- :
- -
- :
- -
- :
- 1st LED Lighting - Elara LED Festoon Lights
- :
- UK
Technical Docs (0)
352 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/03/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £28.40 (£34.08) | ( ) |
5+ | £27.20 (£32.64) | ( ) |
Pricing is unavailable. Please contact customer services.