You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

15V - 20V, 90W, Lenovo Laptop Power Supply - 

CUA5092A-UK

CUA5092A-UK - 15V - 20V, 90W, Lenovo Laptop Power Supply

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
2POWER 2POWER
Manufacturer Part No:
CUA5092A-UK
Order Code:
PW03794
Also Known As:
GTIN UPC EAN: 5055190142011
Technical Datasheet:
CUA5092A-UK   Datasheet
Catalogue page:
  CPCC/804
See all Technical Docs

Product Overview

This slimline 90W Universal Laptop adaptor comes supplied with 8 tips that cover over 95% of all Laptops & Notebooks on the market. It is an extremely slim adaptor with snap on tips that automatically sense and select the correct voltage for your laptop. This means it is incredibly safe and easy to use without the worry of damaging your laptop.
  • 1 year manufacturers warranty
  • Charge USB devices such as tablet PC's or smartphones via a single usb socket
  • Tip 1: 15V Toshiba
  • Tip 2: 18.5V HP Compaq
  • Tip 3: 19V Asus Advent Compaq Dell Fujitsu Siemens Gateway HP NEC Packard Bell Medion & Toshiba
  • Tip 4: 19.5V Sony
  • Tip 5: 19.5V Dell
  • Tip 6: 20V Lenovo
  • Tip 7: 18.5V Compaq / HP
  • Tip 8: 19V Acer / Gateway
  • Mains lead sold separately

Product Information


:
ITE

:
90W

:
-

:
Adjustable

:
230V AC

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 5055190142011

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

Available for backorder to lead times shown

 
Check Stock & Lead Times

18 more will be available on 31/10/20

Contact me when back in stock

£36.73 ( £44.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.73 (£44.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £34.53 (£41.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange