You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3-in-1 Anti Seize Copper Grease, 300ml -
44607
- Manufacturer:
- 3-IN-ONE 3-IN-ONE
- Manufacturer Part No:
- 44607
- Order Code:
- SA01878
- Also Known As:
- GTIN UPC EAN: 5032227446076
- Technical Datasheet:
- 44607 Datasheet
- Catalogue page:
- CPCC/1789
Product Overview
- Excellent anti-seize compound which is primarily used on brake discs
- Protects against corrosion and rust
- Formula has been developed to be used in extreme temperatures
- Helps to stop brake discs squeal when applied to the back of brake pads
- Can also be applied to spark plug threads, cylinder head bolts, exhaust systems, battery terminals, wheel nuts, suspension & steering parts but also other areas
Product Information
- :
- Grease
- :
- Aerosol
- :
- 300ml
- :
- -
- :
- -
Technical Docs (3)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
48 more will be available on 23/01/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £4.98 (£5.98) | ( ) |
Pricing is unavailable. Please contact customer services.