You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Cube:Bit 3x3x3 RGB LED Cube Kit -
CUBE3
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- CUBE3
- Order Code:
- ED00421
- Also Known As:
- GTIN UPC EAN: 8438530046656
Product Overview
- Use the Cube:Bit base to provide power and connect your controller (not included)
- Once the base and controller is connected, you can use standard neopixel code (Raspberry Pi) or the special Makecode package (micro:bit)
- Multiple Cube:Bit sets can be stacked for even more lights!
- Assembled in minutes with just a screwdriver, no soldering required
- Dimensions: 49mm each side
Footnotes
Product Information
- :
- -
- :
- Cube:Bit Base
- :
- -
Technical Docs (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £17.98 (£21.58) | ( ) |
Pricing is unavailable. Please contact customer services.