You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Robot Controller for Raspberry Pi -
ROBOHAT
- Manufacturer:
- 4TRONIX 4TRONIX
- Manufacturer Part No:
- ROBOHAT
- Order Code:
- SC14266
- Also Known As:
- GTIN UPC EAN: 5053839113446
Product Overview
- Supports all models of Raspberry Pi with 40 pin Connector, Model A+/B+ as well as Pi 2 and 3 Model B
- Programming is fully supported in both Python and Scratch GPIO 4 onwards
- Fully HAT specification compliant
- 5V Switching regulator to safely power the robot and the Pi from 7V to 10V batteries
- LED indication of 5V power status
- High efficiency, dual H-Bridge driver to drive 2 DC motors (or 2 sets of 2 if using paired motors on each side of the robot)
- 6x 5V Level shifted GPIO inputs with GVS 3-pin connectors (Ground, Volts, Signal)
- 4x 5V Level shifted GPIO outputs with GVS 3-pin connectors
- 4-pin Male header to directly plug in an Ultrasonic distance sensor, Only uses a single pin on the Raspberry Pi GPIO
- Optional separate power for motors (up to 11V and 1.5A per motor)
- Output connectors can be used directly to drive servos
- I2C Breakout connector (standard 4tronix I2C port)
- Python library module and examples freely available
- Includes 2 mounting pillars and screws so it can be securely mounted to your Raspberry Pi
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Controller Board
- :
- -
Technical Docs (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £12.95 (£15.54) | ( ) |
Pricing is unavailable. Please contact customer services.