0
0 Items£0.00
ex VAT
ex VAT

USB-C CDC Serial Adaptor - 105884

8086 105884 - undefined
8086 105884 - undefined
8086 105884 - undefined
8086 105884 - undefined
8086 105884 - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer8086
Manufacturer Part No105884
Order CodeSC20571
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£4.05
Price for:Each
Minimum: 1
Multiple: 1
£4.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer8086
Manufacturer Part No105884
Order CodeSC20571
Add-On-Card & Module Type-
For Use WithRaspberry Pi 5
Product Range-
SVHC-

Product Overview

This compact Serial adaptor provides easy serial console access on the Raspberry Pi 5 via a USB-C cable (not included). The Serial console is enabled by default on Raspberry Pi OS (Bookworm), otherwise it can usually be enabled by adding enable_uart=1 to the config.txt file in the boot partition. The adaptor uses a 3-pin JST-SH connector and comes complete with a 100mm cable (compatible with 1mm pitch JST-SH).

  • Provides serial console access on the Raspberry Pi 5 via a USB-C cable (not included)
  • Uses 3-pin JST-SH connector (100mm cable included)
  • Plugs directly into the dedicated UART port on the Raspberry Pi 5
  • Pinout: TX/RX/GND

Contents

CDC SH board and JST-SH cable

Warnings

Note: Suitable for 3.3V systems only, lower or higher voltages may damage the adaptor.

Technical Specifications

Add-On-Card & Module Type

-

Product Range

-

For Use With

Raspberry Pi 5

SVHC

-

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85340011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:-
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.01