0
0 Items£0.00
ex VAT
ex VAT

LP Series General Purpose 12V 2.9Ah SLA Lead Acid Battery - LP12-2.9FR

LEOCH LP12-2.9FR - undefined
LEOCH LP12-2.9FR - undefined
LEOCH LP12-2.9FR - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEOCH
Manufacturer Part NoLP12-2.9FR
Order CodeBT07539
Product RangeLeoch LP
Technical Datasheet
See all Technical Docs
Available for Back Order
Deliveries start from 16/04/2026.

Notify me when back in stock

QuantityPrice (ex VAT)
1+£15.65
5+£14.95
Price for:Each
Minimum: 1
Multiple: 1
£15.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerLEOCH
Manufacturer Part NoLP12-2.9FR
Order CodeBT07539
Product RangeLeoch LP
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity2.9Ah
Battery Size Code-
External Height105mm
Battery TerminalsT1 Terminals
Pack Quantity1
External Width79mm
Battery Type / SizeLead-Acid
External Depth56mm
Weight1.10kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeLeoch LP
SVHCTo Be Advised

Product Overview

High quality lead acid battery with excellent cycle life, suitable for a wide range of applications.

  • AGM (Absorbant Glass Matt) construction
  • Sealed design with Lead Calcium alloy, no watering required
  • ABS container with puncture-resistant micro-porous glass separators to extend battery life
  • Unique hardware is optimised for cell consistency and log-term reliability
  • Compliant with IEC 60896 standard
  • Designed for approx. 5 years life (@ 25°C)

Applications

Industrial

Contents

Battery only

Warnings

Not for sale in the EU

Technical Specifications

Battery Voltage

12V

Battery Capacity

2.9Ah

External Height

105mm

Pack Quantity

1

Battery Type / Size

Lead-Acid

Weight

1.10kg

Battery NEDA Code

-

Product Range

Leoch LP

Battery Technology

Lead Acid

Battery Size Code

-

Battery Terminals

T1 Terminals

External Width

79mm

External Depth

56mm

Battery IEC Code

-

Battery Compliance

-

SVHC

To Be Advised

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85072080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.1
2800