You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

7.5W Solar Battery Trickle Charger - 

40014

40014 - 7.5W Solar Battery Trickle Charger
40014 - 7.5W Solar Battery Trickle Charger
40014 - 7.5W Solar Battery Trickle Charger
40014 - 7.5W Solar Battery Trickle Charger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
A+ LIFE A+ LIFE
Manufacturer Part No:
40014
Order Code:
BT06406
Also Known As:
GTIN UPC EAN: 0839290004517

Product Overview

  • Environmentally friendly solar panel for charging and maintaining batteries
  • Ideal for use with cars, boats, sports vehicles and all other 12V rechargeable batteries
  • Trickle charging to extend battery life
  • Built-in blocking diode to prevent reverse flow of electricity during use
  • Amorphous solar technology is designed to work well in all lighting conditions, including overcast
  • Includes fold-out brackets for easy setup
  • Output Current: 400mA Max.
  • Dimensions (HxWxD): 320x320x25mm
  • Weight: 1.35kg

Contents

Panel, battery clamps, cigarette lighter adaptor and user guide

Product Information


:
Solar Powered

:
Lead Acid

:
-

:
-

:
-

:
-

:
-

:
Car Lighter

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 0839290004517

Due to global supply chain disruption, some lead times may be subject to change.

49 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£22.98 ( £27.58  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £22.98 (£27.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --