You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contactor, 15kW, 32A -
A30-30-10-230V-50HZ
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- A30-30-10-230V-50HZ
- Order Code:
- MC01536
- Product Range
- A30 Series
- Also Known As:
- 1SBL281001R8810, GTIN UPC EAN: 3471522071880
- Technical Datasheet:
- A30-30-10-230V-50HZ Datasheet
- Catalogue page:
- CPCC/1048
Product Range Selector (A30 Series)
See all from this product rangeProduct Overview
- Block type 3 pole contactors
- Built in N/O auxiliary to A40
- Front and side mounted auxiliary contact blocks
- Quick fixing on mounting rail
- Terminals delivered in open position
- Terminal marking to IEC 60947-1, EN 50005 and Nema
Product Information
- :
- 32A
- :
- Panel
- :
- 690VAC
- :
- 3PST-NO
- :
- 3 Pole
- :
- 15kW
- :
- 55A
- :
- 230V
- :
- -
- :
- 15kW
- :
- 55A
- :
- 32A
- :
- A30 Series
Technical Docs (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £87.81 (£105.37) | ( ) |
5+ | £81.61 (£97.93) | ( ) |
10+ | £76.44 (£91.73) | ( ) |
Pricing is unavailable. Please contact customer services.