You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Step High Handrail Step Stool - 

22032

22032 - 2 Step High Handrail Step Stool
22032 - 2 Step High Handrail Step Stool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRU ABRU
Manufacturer Part No:
22032
Order Code:
SI18523
Product Range
Abru - Step Stools
Also Known As:
GTIN UPC EAN: 5010845220322

Product Range Selector (Abru - Step Stools)

See all from this product range

Product Overview

The 22032 2 step High Handrail Step stool is ideal for use around the home and features a high handrail for added support and stability. This stepstool has large rubber matted tread for added comfort during use and is perfect for accessing those just out of reach areas.
  • Large slip-resistant rubber matted steps for additional comfort and security
  • High Handrail for added support and stability
  • Suitable for professional and domestic use
  • Max. Standing Height: 0.47m
  • Safe Working Height: 2.22m
  • Max. Load: 150kg

Product Information


:
-

:
Abru - Step Stools

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5010845220322

Due to global supply chain disruption, some lead times may be subject to change.

11 In stock Need more?

???PF_PDP_RSP_SUP???

£39.99 ( £47.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £39.99 (£47.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --