You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed ATX PSU - 500W Black with 120mm Red Fan -
PSUACE500BR
Product Overview
- Outputs: 3x 5.25", 1x 4-way, 2x SATA
- 20 or 24-pin motherboard power connector
- 12cm silent red fan for better ventilation
- ATX 12V compliant for all types of CPU and mainboard
- Black cooling paint
- Input is via IEC320 socket
- Power switch
Contents
Contents: PSU only
Product Information
- :
- ITE
- :
- 6Outputs
- :
- 500W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 230V AC
- :
- Fixed
- :
- -
Technical Docs (1)
Also Known As
140 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £17.69 (£21.23) | ( ) |
5+ | £16.33 (£19.60) | ( ) |
Pricing is unavailable. Please contact customer services.