You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
K138ST LumiSense+ Compact LED Projector WXGA DLP 3D Ready HDMI 800lm -
MR.JLH11.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JLH11.002
- Order Code:
- SB06188
- Also Known As:
- GTIN UPC EAN: 4713147866267
- Technical Datasheet:
- MR.JLH11.002 Datasheet
Product Overview
- Ambient light sensor and Acer LumiSense+ technology dynamically optimise images
- WXGA 1280x800 (16:10) native resolution
- Supports resolutions up to 1920x1080p (Full-HD)
- 0.80:1 Throw ratio; 116" image size @ 2m
- 800 ANSI Lumens brightness
- 100,000:1 Dynamic Black contrast ratio
- 6W DTS Stereo speakers (2x 3W) with Bluetooth wireless audio connection
- Up to 30,000 hours lamp life with LED technoogy and ECO mode projection
- 33dBA Audible noise (29dBA Eco mode)
- Connections: HDMI, VGA and audio in/out
Product Information
- :
- 1280 x 800 (WXGA)
- :
- 800lm
- :
- 100000:1
- :
- -
- :
- 6W Speaker
- :
- -
- :
- UK
Technical Docs (1)
Also Known As
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £399.57 (£479.48) | ( ) |
Pricing is unavailable. Please contact customer services.