You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
P5230 DLP 3D Projector, 4200lm HDMI -
MR.JPH11.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JPH11.002
- Order Code:
- SB07036
- Also Known As:
- GTIN UPC EAN: 4713883197533
- Technical Datasheet:
- MR.JPH11.002 Datasheet
Product Overview
- XGA 1024x768 (4:3) native resolution
- Supports resolutions up to 1920x1200 (WUXGA)
- 20,000:1 Dynamic Black contrast ratio
- Keystone correction: up to ±20° (vertical) manual and auto
- Acer Bluelight Shield, LumiSense, ColorBoost3D and ColorSafe technologies
- HDMI 3D with 144Hz 24p
- Up to 15,000 hours lamp life (ExtremeEco mode)
- Connections: 2x HDMI, composite video, 2x VGA in, 1x VGA out, RS232, LAN (RJ45) audio in/out, power and USB A
- Dimensions (HxWxD): 103x315x214mm
Product Information
- :
- 1024 x 768 (XGA)
- :
- 4200lm
- :
- 20000:1
- :
- LAN
- :
- 16W Speaker
- :
- -
- :
- UK
Technical Docs (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £455.31 (£546.37) | ( ) |
Pricing is unavailable. Please contact customer services.