You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
X1526 1080p Full HD DLP Projector, 4000lm 2x HDMI -
MR.JX911.002
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- MR.JX911.002
- Order Code:
- SB08392
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4711474035035
- Technical Datasheet:
- MR.JX911.002 Datasheet
Product Overview
- High performance Full HD DLP projector
- Designed for prolonged 24/7 operation, and ideal for public display
- LumiSense automatically adjust brightness based on ambient light
- 1080p Full HD (16:9) native resolution
- Supports resolutions up to 1920x1200 (WUXGA)
- 4000 ANSI Lumens brightness (3200 ECO mode), compliant with ISO 21118 standard
- 13,000:1 Dynamic Black contrast ratio
- Throw ratio: 1.49-1.64 (61" @2m)
- Automatic keystone correction with Image Shift feature
- Integrated 3W mono audio speaker
- Up to 20,000 hours lamp life (EcoPro mode)
- Connections: 2x HDMI 1.4, audio out, RS232 and USB
Product Information
- :
- 1920 x 1080 (Full HD)
- :
- 4000lm
- :
- 13000:1
- :
- RS232
- :
- 3W Speaker
- :
- -
- :
- UK Type G
- :
- 5000h
- :
- 20000h
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £419.97 (£503.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.