You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spin 3 SP314-21-R4H3 14" Laptop AMD Ryzen 3 3250U 8GB 256GB SSD Win 10 Home -
NX.A4FEK.001 New
Product Range Selector (Acer Spin)
See all from this product rangeProduct Overview
- 14" Full HD (1920x1080) LCD backlit touchscreen
- Dual core AMD Ryzen 3 3250U 2.6GHz CPU, 192KB L1 Cache, 1MB L2 Cache, 4MB L3 Cache and turbo speeds up to 3.5GHz
- 8GB RAM, 256GB SSD storage
- Windows 10 Home (64-bit) preloaded
- AMD Radeon™ Graphics onboard
- WiFi 5 (802.11ac) 802.11a/b/g/n/ac and Bluetooth 5.0 connectivity
- Integrated webcam, x2 microphones and stereo speakers
- Connections: HDMI, 1x USB-C 3.2 Gen 2, 1x USB Type A 3.2 Gen 2, 1x USB Type A 3.2 Gen 1 and headphone/microphone combo jack
- Memory Card Reader (micro SD)
- Dimmensions (HxWxD): 169x325x230mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 14"
- :
- Microsoft Windows 10 Home
- :
- AMD Ryzen 3 3250U
- :
- 8GB
- :
- 256GB
- :
- 1.5kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Graphics
- :
- Acer Spin
- :
- UK
Technical Docs (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £495.00 (£594.00) | ( ) |
Pricing is unavailable. Please contact customer services.