You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Spin 3 SP314-54N-37MS 14" Laptop Intel Core i3-1005G1 4GB 128GB SSD Win 10 Pro -
NX.HQCEK.00A New
Product Range Selector (Acer Spin)
See all from this product rangeProduct Overview
- 14" Full HD (1920x1080) IPS backlit touchscreen
- Dual core Intel Core i3-1005G1 1.20GHz CPU, 4MB Intel Smart Cache and turbo speeds up to 3.40GHz
- 4GB RAM, 128GB SSD storage
- Windows 10 Pro (64-bit) preloaded
- Intel UHD Graphics onboard
- WiFi 802.11a/b/g/n/ac/ax and Bluetooth 5.0 connectivity
- Integrated webcam, x2 microphones and stereo speakers
- Connections: HDMI, USB-C 3.1 / Thunderbolt 3 / DisplayPort, USB 3.2 Gen 1, USB 3.2 Gen 1 (with power off charging) and headphone/microphone combo jack
- Memory Card Reader (micro SD)
- Dimmensions (HxWxD): 169x325x230mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 14"
- :
- Microsoft Windows 10 Pro
- :
- Intel Core i3-1005G1
- :
- 4GB
- :
- 128GB
- :
- 1.5kg
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics
- :
- Acer Spin
- :
- UK
Technical Docs (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £509.00 (£610.80) | ( ) |
Pricing is unavailable. Please contact customer services.