You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V246HL 24" Full HD LED Monitor, DVI HDMI VGA -
UM.FV6EE.038 New
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.FV6EE.038
- Order Code:
- SB07617
Product Overview
- Twisted Nematic Film (TN Film) panel technology
- Full-HD display with 60Hz refresh rate
- 100,000,000:1 Dynamic contrast ratio
- 5ms Response time
- 250cd/m² Brightness
- Tilting base with -5° to 25° tilt angle
- Dimensions (HxWxD): 422x567x207mm
Contents
Monitor, AC adaptor and VGA cable
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 24"
- :
- DVI, HDMI, VGA
- :
- -
- :
- -
- :
- UK
Technical Docs (0)
304 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £85.00 (£102.00) | ( ) |
Pricing is unavailable. Please contact customer services.