You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V226HQL 21.5" Full HD LED Monitor, DVI VGA -
UM.WV6EE.005
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.WV6EE.005
- Order Code:
- SB07184
- Also Known As:
- GTIN UPC EAN: 4712196624736
Product Overview
- Slim, Full-HD widescreen monitor with LED backlit VA panel
- 100,000,000:1 Dynamic contrast ratio
- 8ms Response time, 250cd/m² brightness
- VESA Wall mount compatible (100x100)
- Tilt angles: -5° to 25°
- Dimensions (HxWxD): 390x508x207mm
Contents
Monitor, UK mains lead and VGA cable
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- DVI, VGA
- :
- -
- :
- -
- :
- UK
Technical Docs (0)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £59.95 (£71.94) | ( ) |
Pricing is unavailable. Please contact customer services.