You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

V227QB V7 21.5" Full HD VA Monitor, DisplayPort HDMI VGA - 

UM.WV7EE.B03 New

UM.WV7EE.B03 - V227QB V7 21.5" Full HD VA Monitor, DisplayPort HDMI VGA
UM.WV7EE.B03 - V227QB V7 21.5" Full HD VA Monitor, DisplayPort HDMI VGA
UM.WV7EE.B03 - V227QB V7 21.5" Full HD VA Monitor, DisplayPort HDMI VGA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ACER ACER
Manufacturer Part No:
UM.WV7EE.B03
Order Code:
SB08015
Also Known As:
GTIN UPC EAN: 4711121179389
Technical Datasheet:
UM.WV7EE.B03   Datasheet
See all Technical Docs

Product Overview

Stylish Full HD monitor with a VA panel and ZeroFrame form factor to deliver a professional user experience for home and office use. The monitor features an ergonomic design and incorporates Acer VisionCare technology to ensure a comfortable viewing experience.
  • ZeroFrame design combined with 75Hz refresh rate for a seamless viewing experience
  • Create optimal display output with 6-axis colour adjustment and Acer Display Widget control
  • ComfyView display that utilises Acer BlueLightShield and Flicker-less technologies
  • VA Panel with 178° wide viewing angle
  • 4ms GTG response time
  • 100,000,000:1 ACM contrast ratio
  • Brightness: 250cd/m²
  • -5° to +25° tilt adjustment
  • VESA wall mount compatible (100x100)

Product Information


:
1920 x 1080

:
Black

:
21.5"

:
DisplayPort, HDMI, VGA



:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4711121179389

Due to global supply chain disruption, some lead times may be subject to change.

23 In stock Need more?

???PF_PDP_RSP_SUP???

£105.00 ( £126.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £105.00 (£126.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --