You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KA220HQ 21.5" Full HD LED Monitor, DVI HDMI VGA -
UM.WX0EE.006 New
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.WX0EE.006
- Order Code:
- SB07590
- Also Known As:
- GTIN UPC EAN: 4710886014133
Product Overview
- 100,000,000:1 Dynamic contrast ratio
- 5ms Response time
- 200cd/m² Brightness
- Dimensions (HxWxD): 402x508x164mm
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 21.5"
- :
- DVI, HDMI, VGA
- :
- -
- :
- -
- :
- UK
Technical Docs (0)
Also Known As
460 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £64.95 (£77.94) | ( ) |
Pricing is unavailable. Please contact customer services.