You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PM161Q 15.6" Full HD Portable IPS Monitor, USB-C -
UM.ZP1EE.001
- Manufacturer:
- ACER ACER
- Manufacturer Part No:
- UM.ZP1EE.001
- Order Code:
- SB07512
- Also Known As:
- GTIN UPC EAN: 4710180364774
- Technical Datasheet:
- UM.ZP1EE.001 Datasheet
Product Overview
- 1080p Full HD display resolution (@60Hz)
- IPS Panel with wide viewing angle (170°)
- 7ms Response time, 220cd/m² brighness
- 100,000,000:1 Dynamic contrast ratio
- Cable-free design, USB-C connection provides power and video input
- Additional Micro USB port for power if no Power Delivery over USB-C
- Integrated kickstand
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 15.6"
- :
- USB Type C
- :
- -
- :
- -
- :
- -
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £154.95 (£185.94) | ( ) |
Pricing is unavailable. Please contact customer services.