You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
KA270 H 27" Full HD VA Monitor, HDMI VGA -
UM.HX0EE.030
Product Overview
- VA Panel provides wide viewing angles (178°/178°)
- 100Hz Refresh rate and AMD FreeSync™ technology
- 100,000,000:1 Dynamic contrast ratio with ACM
- Flicker-less display with BlueLightShield technology
- 1ms Response time (VRB), 250cd/m² brightness
- Built-in stereo speakers with 2x 2W output
- VESA wall mount compatible (100x100)
- Durable stand with -5° to 15° tilt adjustment
Product Information
- :
- 1920 x 1080
- :
- Black
- :
- 27"
- :
- HDMI, VGA
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £81.95 (£98.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.