You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12V, 2.5A, Replacement In Line Power Supply for ACME Barrage -
BARRAGEPSU
- Manufacturer:
- ACME ACME
- Manufacturer Part No:
- BARRAGEPSU
- Order Code:
- DP34714
Product Overview
- Input: 100-240V AC, 50/60Hz
- Output: 12V DC, 2.5A
Product Information
- :
- ITE
- :
- 1 Output
- :
- -
- :
- 12V
- :
- 2.5A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- -
Technical Docs (0)
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £22.92 (£27.50) | ( ) |
Pricing is unavailable. Please contact customer services.