You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Flora v2 RGB Smart NeoPixel - 4 Pack - 

1260

1260 - Flora v2 RGB Smart NeoPixel - 4 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1260
Order Code:
MK00067

Product Overview

What's a wearable project without LEDs? Our favorite part of the Flora platform is these tiny smart pixels. Designed specifically for wearables, these updated Flora NeoPixels have ultra-cool technology: these ultra-bright LEDs have a constant-current driver cooked right into the LED package! The pixels are chainable - so you only need 1 pin/wire to control as many LEDs as you like. They're easy to sew, and the chainable design means no crossed threads.
  • These pixels have full 24-bit color ability with PWM
  • Requires less current/power to get the effects you want
  • Each pixel draws as much as 60mA
  • The Flora can drive up to 500 pixels at 30 FPS
  • 12.5mm diameter circle PCB, 2.5mm total thickness
  • 800 KHz speed protocol
  • Chainable design
  • 5-9VDC power
  • Constant current 18.5mA per LED

Applications

Hobby & Education, LED Lighting, Embedded Design & Development

Contents

x4 NEO pixel breakout boards

Footnotes

After about 10 pixels the resistance of the thread can affect the power supply

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£6.92 ( £8.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 4
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.92 (£8.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange