You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Flora UV Index Sensor - Si1145 Light Sensor - 

1981

1981 - Flora UV Index Sensor - Si1145 Light Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1981
Order Code:
MK00258
Technical Datasheet:
1981 Datasheet
Catalogue page:
  CPCC/3621
See all Technical Docs

Product Overview

Your wearable can now keep you from getting sunburnt, with the Flora digital UV index sensor. We took our popular SI1145 UV index sensor and cut out everything you don't need for using with a Flora. It's small, round, and connects to the I2C bus pads. Flora can even use our library code to get calibrated light level and UV index data from the sensor.
  • IR Sensor Spectrum: Wavelength: 550nm-1000nm
  • Visible Light Sensor Spectrum: Wavelength: 400nm-800nm
  • Voltage Supply: Power with 3 VDC
  • I2C address 0x60 (7-bit)
  • Operating Temperature: -40°C ~ 85°C

Footnotes

Please note: this sensor can be used by Flora but is too complex for Gemma

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1981

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
11 in stock

1 Kit

1+ £42.64 (£51.168)

154 in stock

Pack of 5

1+ £3.99 (£4.788) 5+ £2.70 (£3.24)

26 in stock

Pack of 8

1+ £5.19 (£6.228) 5+ £4.98 (£5.976)

640
640
2 in stock

Each

1+ £4.67 (£5.604) 10+ £4.36 (£5.232)

1 in stock

Pack of 20

1+ £25.99 (£31.188) 5+ £24.95 (£29.94)

659
659
9 in stock

Each

1+ £16.49 (£19.788)

12 in stock

Each

1+ £44.99 (£53.988) 5+ £42.99 (£51.588)

25 In stock

25 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 31/12/18
£5.95 ( £7.14  Inc. VAT) £ 7.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.95 (£7.14)
5 + £5.25 (£6.30)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews