You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Solenoid Valve, Plastic, Water, 12V - 

997

997 - Solenoid Valve, Plastic, Water, 12V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
997
Order Code:
SW04771
Catalogue page:
  CPCC/1642

Product Overview

Control the flow of fluid using the flow of electrons! This liquid valve would make a great addition to your robotic gardening project. There are two ½" (Nominal NPT) outlets. Normally, the valve is closed. When 12Vdc is applied to the two terminals, the valve opens and water can push through.
  • Plastic valve
  • Working pressure: 0.02Mpa-0.8Mpa
  • Weight: 122g

Product Information

Find similar products Choose and modify the attributes above to find similar products.

997 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity
996
996

ADAFRUIT

Solenoid Valve, Brass, Liquid, 12V

Nom Bore Diameter:12.7mm; Voltage Rating V DC:12V

     

Each

1+ £26.90 (£32.28)   ( ) 5+ £24.21 (£29.05)   ( ) More Pricing...

Restricted Item Add

78 In stock

78 in stock ready for despatch (UK stock)
£8.45 ( £10.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.45 (£10.14)
  ( )
5+ £7.84 (£9.41)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange