You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Bench Counting Scale, 32kg Capacity - 

CCT 32 New

CCT 32 - Bench Counting Scale, 32kg Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CCT 32
Order Code:
IN09144
Product Range
Cruiser CCT Series
Technical Datasheet:
CCT 32   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Cruiser CCT Series)

See all from this product range

Product Overview

Ideal for use in warehouses, manufacturing processes, and production facilities, Cruiser CCT counting scales are practical for any counting application. Quickly check the number of pieces in a carton or container to reduce waste when filling orders or packing shipments. Intuitive software is user-friendly and keeps track of the count, automatically optimising the unit weight for greater accuracy. For fast configuration and easy operation, the CCT stores up to 140 PLUs in memory. The programmable, backlit display can be customised to be 'always on,' 'always off' or to light only when weighing.
  • Backlit LCD shows weight, unit weight and count in one convenient location
  • Colour-coded keys facilitate quick recognition of the most frequently used buttons
  • RS-232 interface is available to provide speedy connection to computers and printers
  • Optional USB interface simplifies data communication
  • Solid ABS housing is durable for industrial use
  • Adjustable levelling feet help optimise setup
  • Built-in memory for storing products and setting
  • External calibration allows for verification and adjustment with weights
  • Internal counting resolution 1:600,000 for precise results
  • Parts counting optimisation automatically refines piece weight as parts are added
  • Parts counting with freely selectable sample sizes
  • Preset tare function speeds the process of repetitive weighing
  • Programmable for counting to a preset number of parts
  • Programmable auto power-off to save energy
  • Rechargeable battery included for operation almost anywhere
  • Supplied with AC adaptor

Product Information


:
Counting

:
32kg

:
1g

:
Cruiser CCT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 01/11/21

Notify me when back in stock

£225.00 ( £270.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £225.00 (£270.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --