You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Defender Cable Protectors, 900mm -
85300
- Manufacturer:
- ADAM HALL DEFENDER ADAM HALL DEFENDER
- Manufacturer Part No:
- 85300
- Order Code:
- CB13205
- Technical Datasheet:
- 85300 Datasheet
- Catalogue page:
- CPCC/1225
Product Overview
- This cable crossover features 5 cable ducts and moulded connectors
- Black polyurethane construction with textured non-slip surface
- Highly visible yellow polyethylene lid including three cable ducts.
- Patented lid hinge system (lid remains attached while cables are laid)
- Integrated zipper fastener, providing better protection from soiling & tearing than Hook and Loop fasteners
- Flexible system for protecting
- Load bearing: approximately 5 tons per typical tyre imprint (20 x 20cm)
- Cable Crossover supplied in 900mm lengths (WxH 500 x 32mm)
Product Information
- :
- 5 Channel
- :
- PUR (Polyurethane)
- :
- Black, Yellow
- :
- 890mm
- :
- 542mm
Technical Docs (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £178.78 (£214.54) | ( ) |
3+ | £164.05 (£196.86) | ( ) |
Pricing is unavailable. Please contact customer services.