You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD Cable & Hose Crossover 700 x 696 x 87mm -
85500
- Manufacturer:
- ADAM HALL DEFENDER ADAM HALL DEFENDER
- Manufacturer Part No:
- 85500
- Order Code:
- CB13209
Product Overview
- Power cables also have optimum protection
- Basic module with approved and patented interlocking lid
- Load bearing: Approx 6 tons per typical tyre imprint (20x20cm)
- The Cable-Crossover is oil, acid & petrol resistant
- Weight: 21.4kg
- Material: PU (Polyurethane)
- Degree of Hardness: 88 Shore ± 4 A
- Flame Class: B2
- Operating Range: -30°C up to +60°C
- Dimensions: (LxWxD) 700x696x87mm
Product Information
- :
- -
- :
- Black, Yellow
- :
- -
- :
- -
Technical Docs (1)
1 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £191.08 (£229.30) | ( ) |
3+ | £177.43 (£212.92) | ( ) |
Pricing is unavailable. Please contact customer services.