You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Aluminium Speaker Stand, 30kg Black - 

SPS56B

SPS56B - Aluminium Speaker Stand, 30kg Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SPS56B
Order Code:
ST03205
Technical Datasheet:
SPS56B   Datasheet
Catalogue page:
  CPCC/239
See all Technical Docs

Product Overview

  • 35mmØ Top tube
  • Aluminium tubing
  • Adjustable height: 1.1m - 2m
  • Safety-pin security lock
  • Maximum load capacity: 30kg

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

2 In stock Need more?

Order before 6pm

With you next business day

£34.20 ( £41.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £34.20 (£41.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £32.82 (£39.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange