You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Multi-Directional Speaker Brackets (Pair) - 

103.015UK

103.015UK - Multi-Directional Speaker Brackets (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
103.015UK
Order Code:
ST03160
Also Known As:
GTIN UPC EAN: 5015972017647
Catalogue page:
  CPCC/238

Product Overview

Adjustable speaker brackets for wall or ceiling mounting with multi-angle adjustment.
  • Multi-directional ball joint mount
  • Strong metal construction
  • Safety cable supplied

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5015972017647

103.015UK - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PULSE

35mm Speaker Wall Bracket With Tilt & Turn

Product Range:PULSE Speaker Stands; External Width:135mm; Height:250mm; Length:380mm; Load Capacity:50kg; Tool Body Material:Steel; Weight:2.14kg

     

Each

1+ £12.50 (£15.00)   ( ) 2+ £11.66 (£13.99)   ( ) 4+ £11.25 (£13.50)   ( ) More Pricing...

Restricted Item Add

B-TECH

Ultragrip Pro™ Side Clamping Speaker Wall Brackets (Pair), 25kg

Product Range:-; Colour:Black; External Depth:273mm; External Length / Height:260mm; External Width:290mm

     

1 Pair

1+ £28.75 (£34.50)   ( ) 3+ £27.86 (£33.43)   ( ) More Pricing...

Restricted Item Add

W AUDIO

Speaker Wall Bracket, 25kg (Black)

Product Range:W Audio - BRAC Series; Colour:Black; External Depth:136mm; External Length / Height:149mm; External Width:100mm; Weight:1.5kg

     

Each

1+ £29.58 (£35.50)   ( ) 4+ £25.00 (£30.00)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £17.65 (£21.18)   ( ) 5+ £15.95 (£19.14)   ( ) More Pricing...

Restricted Item Add

PRO SIGNAL

Swivel Mount Speaker Brackets, 5kg (Pair)

Colour:Black; External Depth:140mm; External Length / Height:100mm; External Width:100mm; Weight:290g

     

1 Pair

1+ £9.74 (£11.69)   ( ) 3+ £9.26 (£11.11)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £20.83 (£25.00)   ( )

Restricted Item Add
     
Restricted Item Add

BEHRINGER

EUROLIVE Wall Mount Speaker Bracket, Black

Colour:Black; Available until stocks are exhausted Alternative available

     

Each

1+ £37.72 (£45.26)   ( )

Restricted Item Add
     

Each

1+ £35.48 (£42.58)   ( ) 3+ £33.31 (£39.97)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ £29.17 (£35.00)   ( )

Restricted Item Add

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

13 In stock

13 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

15 more will be available on 11/07/20

More stock available week commencing 20/07/20

£14.99 ( £17.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £14.99 (£17.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange