You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3" Indoor Speaker White, 100V / 8 Ohm - 30W RMS - 

BC3V-W

BC3V-W - 3" Indoor Speaker White, 100V / 8 Ohm - 30W RMS
BC3V-W - 3" Indoor Speaker White, 100V / 8 Ohm - 30W RMS
BC3V-W - 3" Indoor Speaker White, 100V / 8 Ohm - 30W RMS
BC3V-W - 3" Indoor Speaker White, 100V / 8 Ohm - 30W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BC3V-W
Order Code:
LS04974
Product Range
Adastra - BC 100V Series
Also Known As:
GTIN UPC EAN: 5015972119020

Product Range Selector (Adastra - BC 100V Series)

See all from this product range

Product Overview

A 3" indoor speaker with ABS enclosure and sturdy metal grille. Suitable for free standing or wall mounting via adjustable fixing bracket. The trapezoidal design allows for the enclosure to be mounted neatly into corners, making it ideal for most applications.
  • 2Way speaker with crossover network
  • 100V line or 8 Ohm operation
  • Rotary tapping selector switch
  • Spring terminal connections
  • M6 threaded mounting points
  • Wall mounting bracket included
  • Driver: 3"
  • Tweeter: 0.5"
  • Power @ 8 Ohms: 30W RMS / 60W Max.
  • 100V Tappings: 6W, 3W, 1.5W
  • Frequency response: 120Hz - 20kHz
  • SPL (1W/1m): 87dB
  • Dimensions: 106x153x93mm
  • Weight: 0.9kg

Product Information


:
6W, 3W, 1.5W

:
120Hz

:
20kHz

:
153mm

:
106mm

:
93mm

:
Adastra - BC 100V Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5015972119020

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

29 In stock Need more?

Order before 6pm

With you next business day

£18.00 ( £21.60  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £18.00 (£21.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange