You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6.5" 70W Installation Speakers IP44, 8Ohm Black (Pair) - 

BH6-B

BH6-B - 6.5" 70W Installation Speakers IP44, 8Ohm Black (Pair)
BH6-B - 6.5" 70W Installation Speakers IP44, 8Ohm Black (Pair)
BH6-B - 6.5" 70W Installation Speakers IP44, 8Ohm Black (Pair)
BH6-B - 6.5" 70W Installation Speakers IP44, 8Ohm Black (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
BH6-B
Order Code:
LS05405
Also Known As:
100.923UK, GTIN UPC EAN: 5015972209424

Product Range Selector (ADASTRA 8Ω Installation Speakers)

See all from this product range

Product Overview

High quality IP44 weather resistant speakers with an extended low frequency driver and dome tweeter housed in an efficiently designed moulded cabinet. Each speaker is supplied with a laterally adjustable wall mounting bracket that can also set to various tilt positions for efficient directivity. Designed for indoor or outdoor background music and public address applications.
  • Impedance: 8Ohm
  • Dispersion: 120°
  • IP rating: IP44
  • 2 Way speaker system (6.5"/1") with crossover
  • Sensitivity: 90dB
  • Frequency response: 50Hz to 20kHz
  • Spring terminal connection with protective cover
  • Pan & tilt mounting brackets included
  • Supplied as a pair
  • Dimensions (HxWxD): 290x195x190mm
  • Weight: 2.70kg

Applications

Audio, Business, Communications & Networking, Harsh Environment, Industrial, Installations, Public, Education, Office

Contents

2x BH speakers, 2x curved mounting brackets, 2x mounting plates

Warnings

If installing in sheltered outdoor areas, fit the cover over the rear terminal cavity to protect the wiring from moisture.

Product Information


:
50Hz

:
20kHz

:
290mm

:
195mm

:
190mm

:
ADASTRA 8Ω Installation Speakers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

100.923UK, GTIN UPC EAN: 5015972209424

12 In stock Need more?

???PF_PDP_RSP_SUP???

£87.62 ( £105.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £87.62 (£105.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --