You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Compact Slave Amplifier, 60W RMS 100V Line - 

CS60

CS60 - Compact Slave Amplifier, 60W RMS 100V Line
CS60 - Compact Slave Amplifier, 60W RMS 100V Line

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
CS60
Order Code:
DP33214
Also Known As:
GTIN UPC EAN: 5015972140833
Catalogue page:
  CPCC/284

Product Overview

The CS60 is a 100V line slave amplifier in a half width 2U housing. It features RCA line in and out with a master volume control. It has a mono output to either 100V line or 8R speaker load is connected via screw terminals on the rear panel. It can connect to a mixer amplifier to expand small to medium PA installations.
  • 100V Line or 8R operation
  • RCA phono input and output
  • Compact solution for expanding PA installations
  • Master volume control

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5015972140833

CS60 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ADASTRA

Slave Amplifier, 120W RMS 100V Line

Plug Type:UK; Product Range:Adastra - RS Series; External Depth:363mm; External Length / Height:89mm; External Width:433mm; Output Voltage:100V; Power Rating RMS:120W; Supply Voltage V AC:

     

Each

1+ £108.33 (£130.00)   ( )

Restricted Item Add

MONACOR

100V Mono PA Mixer Amplifier, 35W RMS

Plug Type:UK; Product Range:-; Colour:Black; External Depth:230mm; External Length / Height:85mm; External Width:320mm; Frequency Response Max:16kHz; Frequency Response Min:65Hz; Power Rating RMS:35

     

Each

1+ £70.83 (£85.00)   ( ) 2+ £62.08 (£74.50)   ( ) More Pricing...

Restricted Item Add
     
Restricted Item Add

CLEVER ACOUSTICS

100V Mixer Amplifier, 35W RMS

Plug Type:UK; Product Range:Clever Acoustics MA Series; Colour:Black; External Depth:235mm; External Length / Height:84mm; External Width:320mm; Frequency Response Max:18kHz; Frequency Response

     

Each

1+ £65.83 (£79.00)   ( )

Restricted Item Add

MONACOR

Stereo Amplifier with USB Port - 2x 25W RMS

Plug Type:UK; External Depth:250mm; External Length / Height:56mm; External Width:212mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; No. of Outputs:2Outputs; Output Power @ 4

     
Restricted Item Add

CLEVER ACOUSTICS

4 Channel 100V Slave Amplifier, 4x 120W RMS - 2U

External Depth:448mm; External Length / Height:88mm; External Width:484mm; Frequency Response Max:16kHz; Frequency Response Min:50Hz; Supply Voltage V AC:240V; Weight:22kg

     
Restricted Item Add

MONACOR

4 Zone 100V Mixer Amplifier, 4x 120W RMS

Plug Type:UK; External Depth:410mm; External Length / Height:133mm; External Width:482mm; Frequency Response Max:17kHz; Frequency Response Min:50Hz; No. of Inputs:5; No. of Outputs:4Outputs; Outp

     
Restricted Item Add
     
Restricted Item Add
     
Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

10 In stock

10 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/03/20

£80.14 ( £96.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £80.14 (£96.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange