You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Portable PA System with Wireless Headset Mic + USB Player - 

H25

H25 - Portable PA System with Wireless Headset Mic + USB Player
H25 - Portable PA System with Wireless Headset Mic + USB Player
H25 - Portable PA System with Wireless Headset Mic + USB Player

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
H25
Order Code:
DP32177
Also Known As:
GTIN UPC EAN: 5015972103371
Catalogue page:
  CPCC/316

Product Overview

The H25 is a fully integrated PA unit, with the option of mains or internal rechargeable battery operation to deliver up to 25Watts of output. Hands-free vocal address is made easy and convenient with the supplied VHF wireless neckband system and an integral USB media player. Applications include demonstrations, speech reinforcement in educational scenarios and mobile public address.
  • 25W Power output
  • Mains or built-in rechargeable battery operation
  • USB audio player with transport controls
  • VHF Wireless receiver built-in with on/off/volume control, tone control and signal indicator
  • VHF beltpack with neckband microphone
  • Integrated carry handle & shoulder carry strap
  • Mic input: 6.35mm (¼") jack
  • Audio output: 3.5mm (⅛") jack
  • On/off power switch
  • VHF Frequency: 174.1MHz
  • S/N Ratio: >60dB
  • Power: Mains or 12V/1.2Ah Lead Acid Battery
  • Charging Time: Approx 4.5 Hours
  • Battery Life: Voice: 7 hours, Signal: 2 hours

Product Information

:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5015972103371

You may also need

Compare Selected

14 In stock

14 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

£75.43 ( £90.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £75.43 (£90.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £71.20 (£85.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange