You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Megaphone with Built-in Microphone & Folding Grip -
MG-220F New
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- MG-220F
- Order Code:
- LS05631
- Product Range
- ADASTRA Megaphones
- Also Known As:
- GTIN UPC EAN: 5015972215739
Product Range Selector (ADASTRA Megaphones)
See all from this product rangeProduct Overview
- Built-in microphone
- Foldable pistol grip
- Switchable siren function
- Output power: 30W max.
- Power supply: 12V DC (8x D Alkaline, not supplied)
- ABS moulded body, metal bracket, suction cup
- IP rating: IP66
- Range: 600m
- Lead length: Power lead 5m, Mic lead 4m
- Dimensions (LxDia): 340x230ømm
- Weight: 1.85kg (no batteries)
Applications
Audio, Live Events, Communications & Networking, Industrial, Public, Signalling
Product Information
- :
- ADASTRA Megaphones
- :
- -
Technical Docs (0)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £25.42 (£30.50) | ( ) |
Pricing is unavailable. Please contact customer services.