You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2x 60W 6-Channel Rackmount 1U Mixer Amp with USB/FM/BT -
MM3260
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- MM3260
- Order Code:
- LS05418
- Product Range
- ADASTRA Mixer Amps
- Also Known As:
- GTIN UPC EAN: 5015972211243
Product Range Selector (ADASTRA Mixer Amps)
See all from this product rangeProduct Overview
- Output power: 2x 60W rms @4R
- 6-channel mic/line inputs (3x mono XLR, 2x L/R RCA, 1x 3.5mm Jack)
- Individually switchable +20V phantom power (channels 1-3)
- Media player: Bluetooth receiver, USB & FM player
- Outputs: 1x L/R XLR, 1x L/R RCA
- Speaker outputs: L/R screw terminal (Euroblock)
- Controls: Media, 3x mic/line, 2x Aux, Treble, Bass, Master
- Frequency response: mic 20Hz-18kHz, line 14Hz-20kHz, aux 10Hz-23kHz
- Input impedance: 2.2kR (mic/line), 10kR (aux)
- SNR: mic 55dB, aux/line 60dB
- Rack mountable - 1U
- Power supply: 100-240V AC, 50/60Hz (IEC) or 24V DC (terminals)
- Dimensions (HxWxD): 44x482x130mm
- Weight: 1.96kg
Applications
Audio, Broadcast, Business, Education, Electronics, Hobby & Education, Installations, Live Events, Music
Contents
mixer amp, power lead
Product Information
- :
- ADASTRA Mixer Amps
- :
- UK
Technical Docs (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £151.09 (£181.31) | ( ) |
Pricing is unavailable. Please contact customer services.