You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5 Zone Remote Audio Matrix - 

RZ45

RZ45 - 5 Zone Remote Audio Matrix
RZ45 - 5 Zone Remote Audio Matrix
RZ45 - 5 Zone Remote Audio Matrix

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADASTRA ADASTRA
Manufacturer Part No:
RZ45
Order Code:
DP35763
Also Known As:
GTIN UPC EAN: 5015972192269

Product Overview

1U rack-mountable audio matrix with 4 selectable inputs to 5 output zones. An inbuilt media player section features playback from USB media, 3.5mm aux input or Bluetooth. A TR86 touch operated remote wall plate is included to control source and output level for one of the zones. Additional TR86 wall plates may be added up to the full 5 zones as required. Outputs to zones can be monitored via an assignable 3.5mm stereo headphone output. For global alerts and announcements, a front and rear XLR input is provided for a microphone, operated via a paging button that overrides the selected or local audio source for all zones. The RZ45 forms the command centre for installations ranging from basic remote control to a fully specified multi-room audio matrix.
  • Up to 5 remotely operated zones
  • Remote wiring via standard network type cable
  • 4 selectable input sources or local audio to any zone
  • Inbuilt USB audio player with Bluetooth
  • Emergency mute and audio in contacts
  • Supplied with one touch remote wall plate (expandable up to 5)

Product Information


:
-

:
IEC 60320 C14 Inlet

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5015972192269

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 25/01/21

Notify me when back in stock

£269.00 ( £322.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £269.00 (£322.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange