You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Talk Through Glass Intercom with Gooseneck Condenser Microphone -
TGM3
- Manufacturer:
- ADASTRA ADASTRA
- Manufacturer Part No:
- TGM3
- Order Code:
- MP35293
- Also Known As:
- GTIN UPC EAN: 5015972054710
- Catalogue page:
- CPCC/255
Product Overview
- Desk mount base station with gooseneck condenser microphone
- Glass mount remote station
- Red LED power ON indication
- Call tone to alert base station
- Rotary switched volume control
- Supplied with interconnection cable and AC/DC adaptor
- Speaker output: 400mW (max.)
- Cable length: 3m
- Power supply: 9V DC, 300mA (adaptor included)
- Dimensions: base unit, 115x62x173mm
- Dimensions: glass unit, 35x85mm Ø
- Weight: 850g
Product Information
Technical Docs (2)
Also Known As
155 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £85.00 (£102.00) | ( ) |
10+ | £75.00 (£90.00) | ( ) |
50+ | £60.00 (£72.00) | ( ) |
100+ | £55.00 (£66.00) | ( ) |
Pricing is unavailable. Please contact customer services.