You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD770G Durable RGB Portable Hard Drive, USB 3.2 Red 2TB -
AHD770G-2TU32G1-CRD
- Manufacturer:
- ADATA ADATA
- Manufacturer Part No:
- AHD770G-2TU32G1-CRD
- Order Code:
- CS33551
- Product Range
- Adata HD770G Series
- Also Known As:
- GTIN UPC EAN: 4710273772240
- Technical Datasheet:
- AHD770G-2TU32G1-CRD Datasheet
Product Range Selector (Adata HD770G Series)
See all from this product rangeProduct Overview
- In a world of 4K UHD video and other high resolution media, you can never have too much storage. The HD770G has you covered with up to 2TB of storage space
- Waterproof beyond IPX8 standard and Dustproof to IP6X; can be submerged in 2m deep water for 120 minutes. Simply plug up the port with the patented port covers
- Meets Military standard MIL-STD-810G 516.6 and can survive falls from up to 1.22m
- A triple-layered construction provides complete protection. Tough silicone casing, shock absorbing buffer and cushioned mounting keep the drive in place
- Designed like no other; with light-beam-shaped RGB strips and a centerpiece that features a perforated pattern that comes to life as the RGB lighting pulsates
- Interface: USB 3.2 Gen1 (backward compatible with USB 2.0)
- Supports Win 10/XP/Vista/7/8 and Mac OS 10.6+, Linux 2.6+
- Dimensions (HxWxD): 26x98x139mm
- 3 Year manufacturer warranty
Contents
Drive, USB lead and user guide
Product Information
- :
- External
- :
- 2.5"
- :
- USB 3.2
- :
- 2TB
- :
- -
- :
- -
- :
- Adata HD770G Series
Technical Docs (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £62.95 (£75.54) | ( ) |
Pricing is unavailable. Please contact customer services.