You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX - 

ACCM-PV10012.11

ACCM-PV10012.11 - Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX
ACCM-PV10012.11 - Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX
ACCM-PV10012.11 - Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX
ACCM-PV10012.11 - Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX
ACCM-PV10012.11 - Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX
ACCM-PV10012.11 - Cylon RGB LED Midi PC Gaming Case - ATX, Micro ATX, Mini ITX

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AEROCOOL AEROCOOL
Manufacturer Part No:
ACCM-PV10012.11
Order Code:
CS32023
Also Known As:
GTIN UPC EAN: 4713105968842
Technical Datasheet:
ACCM-PV10012.11   Datasheet
See all Technical Docs

ACCM-PV10012.11 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

CIT

Seven Micro ATX PC Tower Case with Halo LED Fan, Black

Case Colour:Black; Computer Case Style:Tower; Motherboard Size:Micro ATX, Mini ITX; Power Rating:-; Product Range:-

     
Restricted Item Add

Product Overview

Featuring a unique LED backslash with 13 lighting modes and a full acrylic side panel to display your hardware, the Cylon midi tower case is designed to hold a high-end gaming system.
  • Water cooling ready; supports a 240mm radiator at the front
  • Maximum GPU length: 346mm, max CPU height 155mm
  • Dual chamber design for enhanced ventilation
  • 2x 3.5" Internal bays
  • 2x 2.5" Internal bays
  • 2x USB 2.0, 1x USB 3.0, HD audio & SD card reader
  • 20mm Internal cable management depth
  • 7x Full size expansion slots
  • Supports up to 5 cooling fans
  • Includes 1x 120mm rear fan
  • Removable PSU dust filter for easy cleaning
  • Dimensions (HxWxD): 459x198x413mm

Contents

Case and screws

Product Information


:
ATX, Micro ATX, Mini ITX

:
Tower

:
-

:
Black

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 4713105968842

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

No Longer Manufactured

£36.00 ( £43.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £36.00 (£43.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange