You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type II Disposable Face Masks, 50 Pack -
VG300
- Manufacturer:
- AIDAPT AIDAPT
- Manufacturer Part No:
- VG300
- Order Code:
- HE36158
- Product Range
- Aidapt - Face Masks
- Also Known As:
- GTIN UPC EAN: 5021196020912
Product Range Selector (Aidapt - Face Masks)
See all from this product rangeProduct Overview
- Complies with BS EN 14683 standard Type II
- 3 Ply filler construction, type II-filtration exceeds 98% (meltblown filler)
- Integrated nose bridge moulds to your face to fit perfectly
- Latex-free elastic band
- Universal size fits all
- Easy and comfortable to wear
- Light blue colour
- Non sterile
- Size: 175mm x 95mm
Product Information
- :
- EN14683
- :
- -
- :
- Disposable
- :
- Aidapt - Face Masks
Technical Docs (0)
Also Known As
11 In stock
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
Quantity | Price | Your Price |
---|---|---|
1+ | £15.79 (£18.95) | ( ) |
Pricing is unavailable. Please contact customer services.