You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Type IIR Disposable Face Masks, 10 Pack -
VG305S
- Manufacturer:
- AIDAPT AIDAPT
- Manufacturer Part No:
- VG305S
- Order Code:
- HE36159
- Product Range
- Aidapt - Face Masks
- Also Known As:
- GTIN UPC EAN: 5021196022572
Product Range Selector (Aidapt - Face Masks)
See all from this product rangeProduct Overview
- Complies with BS EN 14683 standard Type IIR certification
- 3 Ply filler construction, type II-filtration exceeds 98% (meltblown filler)
- Integrated nose bridge moulds to your face to fit perfectly
- Latex-free elastic band
- Universal size fits all
- Easy and comfortable to wear
- Light blue colour
- Non sterile
- Size: 175mm x 95mm
Product Information
- :
- EN14683
- :
- -
- :
- Disposable
- :
- Aidapt - Face Masks
Technical Docs (0)
Also Known As
95 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
Quantity | Price | Your Price |
---|---|---|
1+ | £4.74 (£5.69) | ( ) |
Pricing is unavailable. Please contact customer services.