You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Inverter Wall Split Air Conditioning System, Gloss Black, 18000BTU Capacity - 

KFR-56YW/X1C-M

KFR-56YW/X1C-M - Inverter Wall Split Air Conditioning System, Gloss Black, 18000BTU Capacity

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
KFR-56YW/X1C-M
Order Code:
HG00738
Also Known As:
GTIN UPC EAN: 389618561801
Technical Datasheet:
KFR-56YW/X1C-M   Datasheet
Catalogue page:
  CPCC/1024
See all Technical Docs

Product Range Selector (KFR Range)

See all from this product range

Product Overview

The KFR split air conditioner comprise two elements - an internal and an external unit. The internal unit is fitted to a metal mounting plate on a wall in the room to be cooled, whilst the external unit is situated outside the building. The two are connected using copper pipe. The external unit, or condenser, removes the heat from the room and dissipates it outside, along with any condensation that has built-up in the system, whilst the internal unit provides cooling.
  • Adjustable fan speeds for rapid cooling or minimum noise
  • Adjustable fan speeds for rapid cooling or minimum noise
  • Heat-pump model provides heating as well as cooling
  • Oscillating air vanes for dissipation of cold air
  • A timer feature that turns the unit on and off automatically
  • High efficiency air filters to remove odours and particles
  • Anti-mould coating for hygienic operation
  • Digital display to show operational settings and temperature
  • The systems will auto restart from original settings after a power failure
  • The system will also heat the room when required
  • Dimensions: 900x292x215mm

Product Information


:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 389618561801

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

1 In stock Need more?

Order before 6pm

With you next business day

£689.00 ( £826.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £689.00 (£826.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £664.00 (£796.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange