You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20W Stereo Portable Speaker with FM/Clock - 

CRU-80BT

CRU-80BT - 20W Stereo Portable Speaker with FM/Clock
CRU-80BT - 20W Stereo Portable Speaker with FM/Clock
CRU-80BT - 20W Stereo Portable Speaker with FM/Clock
CRU-80BT - 20W Stereo Portable Speaker with FM/Clock
CRU-80BT - 20W Stereo Portable Speaker with FM/Clock
CRU-80BT - 20W Stereo Portable Speaker with FM/Clock

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AIWA AIWA
Manufacturer Part No:
CRU-80BT
Order Code:
AV29295
Product Range
AIWA Portable BT Speakers with Clock
Also Known As:
GTIN UPC EAN: 8435256896923

Product Range Selector (AIWA Portable BT Speakers with Clock)

See all from this product range

Product Overview

This stereo portable speaker has a rugged style design. It is ergonomic and very easy to transport. The battery can last up to 10h on one charge. It can play various music formats via 3.5mm jack input, TF card, USB, FM radio or BT connection. The speaker has multiple clock and alarm features, operates hands-free, and is compatible with Android, iOS and Windows devices.
  • Output power: 2x 10W rms
  • Music formats: MP3, WMA, WAV, APE, FLAC
  • Protocol AVRCP V1.6 / A2DP V1.3 / HFP V1.7 / HSP V1.2
  • Inputs: 3.5mm Stereo jack AUX, BT (v4.2), USB, FM, TF card
  • Battery capacity: 2000mAh 3.7V (up to 10h play time)
  • Dual alarm with Snooze and Sleep function
  • Alarm clock with melodic sound
  • Compatible with most mobile devices
  • 24H white LED display with dimmer function with 3 light intensities
  • Hands-free function
  • Eco mode
  • Dimensions (HxWxD): 110x215x72mm
  • Weight: 830g

Applications

Audio, Business, Domestic, Education, Public, Music

Contents

CRU-80BT with sticker, Aiwa nylon braided lead, alluminium shell, USB AC adaptor (2A), User Manual, European Warranty Information Document, Simplified EU Declaration Of Conformity, Social Media Card

Product Information


:
AIWA Portable BT Speakers with Clock

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 8435256896923

Due to global supply chain disruption, some lead times may be subject to change.

4 In stock Need more?

£49.96 ( £59.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.96 (£59.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £47.50 (£57.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --