You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CPU & Heatsink Cleaner Kit -
AK-MX004
- Manufacturer:
- AKASA AKASA
- Manufacturer Part No:
- AK-MX004
- Order Code:
- CS17648
- Also Known As:
- GTIN UPC EAN: 4710614529137
Product Overview
- CPU Cleaning Fluid:
- Removes all thermal pads and silver based thermal grease from the base of heatsinks and CPU surface
- Citrus-based solvent
- Safe for use
- 125ml bottle
- Thermal Compound:
- Hi-performance heat transfer between the CPU and heatsink
- Maximum thermal conductivity 2.4 W/mK
- Easy to apply with spreader card (included)
- 5g tube
Product Information
- :
- Citrus Based Solvent
- :
- CPU & Heatsink
- :
- Bottle
- :
- 125ml
- :
- -
- :
- -
Technical Docs (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £11.48 (£13.78) | ( ) |
3+ | £10.67 (£12.80) | ( ) |
Pricing is unavailable. Please contact customer services.