You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wireless Beltpack + Headset Microphone System, CH70 -
WMS45 WIRELESS SPORT SET (BAND D)
- Manufacturer:
- AKG AKG
- Manufacturer Part No:
- WMS45 WIRELESS SPORT SET (BAND D)
- Order Code:
- MP34929
- Product Range
- AKG WMS45 Series
- Also Known As:
- GTIN UPC EAN: 9002761027938
- Catalogue page:
- CPCC/266
Product Range Selector (AKG WMS45 Series)
See all from this product rangeProduct Overview
- Operating frequency range: 863.100MHz - 864.900MHz
- Condenser head-worn microphone
- 30MHz selection bandwidth
- 8 Hours of operation from a single AA size battery
- Auto Setup Mode
Contents
Contents: 1x SR45 receiver, 1x PT45 body-pack transmitter, 1x C544 L head-worn microphone, 1x universal power supply with US/UK/EU adaptor, 1x AA size battery
Product Information
- :
- Unidirectional
- :
- -
- :
- 40Hz
- :
- 20kHz
- :
- AKG WMS45 Series
Technical Docs (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/01/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £157.98 (£189.58) | ( ) |
Pricing is unavailable. Please contact customer services.